Print Page
Product Overview
Applications
Logistics
Technical Specifications
| Contact Current AC Max | 5A |
|---|---|
| Operating Force Max | 11.8N |
| Contact Current DC Max | 5A |
| Contact Voltage AC Max | 250V |
|---|---|
| Product Range | SL Series |
| Contact Voltage DC Max | 30V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |

