Product Information
Alternatives for SZL-VL-S-E
1 Product Found
Product Overview
The SZL-VL-S series miniature type Limit Switch specially designed for applications of small mounting space. These miniature switches are ideal for OEM machinery which requires a rugged and reliable limit switch that is capable of being mounted in space restricted applications. A wide range of actuators and optional neon lamp indicators add additional flexibility. A special pre-moulded flexible cable gland allows for fast and simple wiring termination. It features oil resist, water and dust-proof with pre-moulded flexible cable gland for fast and simple wiring termination. It is suitable for machine tools, food processing machinery, conveyors, injection moulding machine, specialty machinery and stereoscopic warehouse.
- Constructed with metal based and plastic cover
- Special design for easy wiring with ample wiring space
- Standard mounting dimension
- SPDT contact with positive opening of NC contacts
- Long mechanical life
Applications
Industrial, Maintenance & Repair
Technical Specifications
10A
8.82N
250V
SZL-VL-S Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate