Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V15H22-CZ100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5146566 |
| Product Range | V15 Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.330 (S$10.1697) |
| 5+ | S$8.540 (S$9.3086) |
| 10+ | S$7.970 (S$8.6873) |
| 20+ | S$7.560 (S$8.2404) |
| 50+ | S$7.180 (S$7.8262) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.33 (S$10.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V15H22-CZ100Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5146566 |
| Product Range | V15 Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 22A |
| Contact Voltage DC Nom | - |
| Product Range | V15 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 100gf |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 22A |
| Product Range | V15 Series |
| Operating Force Max | 100gf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
