Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoV3L-2436
Order Code1608194
Product RangeV3L Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3L-2436
Order Code1608194
Product RangeV3L Series
Technical Datasheet
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeV3L Series
Contact Voltage AC Nom250V
Operating Force Max7gf
Product Overview
The V3L-2436 is a single-pole double-throw Micro Switch with flat lever actuator style, standard type, 7gf maximum operating force and quick connect, solder terminal.
Applications
Industrial
Technical Specifications
Contact Current Max
5A
Product Range
V3L Series
Operating Force Max
7gf
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578
