
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | WDRR1A03B0ACopy |
| Order Code | 2360702 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | WDRR1A03B0ACopy |
| Order Code | 2360702 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | 250Kbps |
| Frequency | 2.4GHz |
| Sensitivity dBm | -100dBm |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 28VDC |
| Supply Current | 500mA |
| Supported Devices - RF Receivers | - |
| RF Receiver Applications | Radio Communications |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The WDRR1A03B0A is a Limitless DIN rail receiver module. It is designed to receive a wireless signal from a Limitless digital input. This Limitless DIN rail receiver has a 3.0dbi omnidirectional antenna with remote adhesive mounting and 9.8ft cable approved by US/Canada/Mexico. Combining inputs into one receiver rather than a one to one design can result in up to a 40% savings. The WDRR series receiver module provides a separate visual and selectable NPN or PNP output for indication of an actuator position change on a Limitless input. It possesses the ability to reconfigure or network multiple switches or point to point with personalized addresses, to allow for easily adding, subtracting or relocating Limitless switches.
- Configurable normally open or normally closed output for up to 14 Limitless inputs
- Reliable, flexible and secure data transmission
- Radio (license-free and global) WPAN 802.15.4, 2.4GHz, point to point
- Up to 305m [1000 ft] line of sight communication range when used with Limitless switch
- 10VDC to 28VDC supply
- Diagnostic functions including RF and low battery
- Enables presence/absence detection in remote parts of application/machinery where wiring is costly
- LEDs indicate change of status, low battery, RF signal loss, pairing function & diagnostic functions
Applications
Wireless, Communications & Networking
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency | 2.4GHz |
| Supply Voltage Min | 10VDC |
| Supply Current | 500mA |
| RF Receiver Applications | Radio Communications |
| SVHC | No SVHC (07-Jul-2017) |
| Data Rate Max | 250Kbps |
|---|---|
| Sensitivity dBm | -100dBm |
| Supply Voltage Max | 28VDC |
| Supported Devices - RF Receivers | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .51 |
