Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF18FF/A220-4Z13Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4919860 |
| Product Range | HF18FF Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.430 (S$10.2787) |
| 5+ | S$8.940 (S$9.7446) |
| 10+ | S$8.520 (S$9.2868) |
| 20+ | S$8.180 (S$8.9162) |
| 50+ | S$7.830 (S$8.5347) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.43 (S$10.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF18FF/A220-4Z13Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4919860 |
| Product Range | HF18FF Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 220VAC |
| Contact Current | 6A |
| Product Range | HF18FF Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 30V |
| Contact Material | Silver Nickel |
| Coil Resistance | 13.6kohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 6A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | 30V |
| Coil Resistance | 13.6kohm |
| Coil Voltage | 220VAC |
|---|---|
| Product Range | HF18FF Series |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
