Print Page
HF3FA/024-ZSTF
Power Relay, Subminiature, SPDT, 24 VDC, 10 A, HF3FA Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF3FA/024-ZSTFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4733485 |
| Product Range | HF3FA Series |
| Your Part Number | |
| Technical Datasheet |
998 In Stock
1,000 more incoming. You can reserve stock now
998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.490 (S$2.7141) |
| 10+ | S$2.270 (S$2.4743) |
| 25+ | S$2.120 (S$2.3108) |
| 50+ | S$2.050 (S$2.2345) |
| 100+ | S$1.980 (S$2.1582) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.49 (S$2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF3FA/024-ZSTFCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | 4733485 |
| Product Range | HF3FA Series |
| Technical Datasheet | |
| Contact Configuration | SPDT |
| Coil Voltage | 24VDC |
| Contact Current | 10A |
| Product Range | HF3FA Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 1.6kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Contact Configuration | SPDT |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Contact Voltage VDC | 28V |
| Coil Resistance | 1.6kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | HF3FA Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00806 |
