Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKC/012-HTCopy
Order Code4919810
Product RangeHFKC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.190 (S$2.3871) |
| 10+ | S$2.040 (S$2.2236) |
| 25+ | S$1.810 (S$1.9729) |
| 50+ | S$1.780 (S$1.9402) |
| 100+ | S$1.750 (S$1.9075) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.19 (S$2.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKC/012-HTCopy
Order Code4919810
Product RangeHFKC Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKC Series
Contact Voltage DC Nom16V
Coil Resistance254ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
30A
Relay Mounting
Through Hole
Product Range
HFKC Series
Coil Resistance
254ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00524
