Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONGFA
Manufacturer Part NoHFKW/024-1ZWCopy
Manufacturer Standard Lead Time22 weeks
Order Code4919811
Product RangeHFKW Series
Your Part Number
1,431 In Stock
Need more?
1,431 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.630 (S$3.9567) |
| 10+ | S$3.310 (S$3.6079) |
| 25+ | S$3.100 (S$3.379) |
| 50+ | S$2.960 (S$3.2264) |
| 100+ | S$2.800 (S$3.052) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.63 (S$3.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFKW/024-1ZWCopy
Manufacturer Standard Lead Time22 weeks
Order Code4919811
Product RangeHFKW Series
Technical Datasheet
Coil Voltage24VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeHFKW Series
Contact Voltage DC Nom16V
Coil Resistance-
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
35A
Relay Mounting
Through Hole
Product Range
HFKW Series
Coil Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00746
