Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONGFA
Manufacturer Part NoHFV16/12-H1ST-D
Order Code4733592
Product RangeHFV16 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$3.630 (S$3.9567) |
10+ | S$3.310 (S$3.6079) |
25+ | S$2.880 (S$3.1392) |
50+ | S$2.750 (S$2.9975) |
100+ | S$2.710 (S$2.9539) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.63 (S$3.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFV16/12-H1ST-D
Order Code4733592
Product RangeHFV16 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current200A
Contact ConfigurationSPST-NO
Relay MountingSocket Mount
Relay TerminalsQuick Connect
Product RangeHFV16 Series
Contact Voltage DC Nom-
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Material
Silver Tin Oxide
Contact Current
200A
Relay Mounting
Socket Mount
Product Range
HFV16 Series
Coil Resistance
90ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03595