Print Page
2X8A_82_MXPM-S50-0-1/-11_NM
RF / Coaxial Connector, MXPM Coaxial, Straight Jack, Surface Mount Straight, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 2X8A_82_MXPM-S50-0-1/-11_NMCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4917732 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$156.980 (S$171.1082) |
| 5+ | S$137.360 (S$149.7224) |
| 10+ | S$113.820 (S$124.0638) |
| 25+ | S$102.050 (S$111.2345) |
| 50+ | S$94.190 (S$102.6671) |
| 100+ | S$87.910 (S$95.8219) |
Price for:Each
Minimum: 1
Multiple: 1
S$156.98 (S$171.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 2X8A_82_MXPM-S50-0-1/-11_NMCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4917732 |
| Technical Datasheet | |
| Connector Type | MXPM Coaxial |
| Connector Body Style | Straight Jack |
| Coaxial Termination | Surface Mount Straight |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts, SUCOPRO Plated Contacts |
| Frequency Max | 90GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | MXPM Coaxial |
|---|---|
| Coaxial Termination | Surface Mount Straight |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts, SUCOPRO Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 90GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0098 |
