Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST110/11PC10/21PC10/6INCopy
Order Code5137235
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4,137.460 (S$4,509.8314) |
| 5+ | S$4,042.090 (S$4,405.8781) |
| 10+ | S$3,868.720 (S$4,216.9048) |
Price for:Each
Minimum: 1
Multiple: 1
S$4,137.46 (S$4,509.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMAST110/11PC10/21PC10/6INCopy
Order Code5137235
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeSUCOTEST 110
Connector Type A1 mm Straight Plug
Connector Type B1 mm Straight Socket
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
SUCOTEST 110
Connector Type B
1 mm Straight Socket
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152mm
Connector Type A
1 mm Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
