Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_214_/UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4867242
Your Part Number
92 In Stock
Need more?
92 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$38.840 (S$42.3356) |
| 5+ | S$37.550 (S$40.9295) |
| 10+ | S$36.250 (S$39.5125) |
Price for:1 Metre
Minimum: 1
Multiple: 1
S$38.84 (S$42.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG_214_/UCopy
Manufacturer Standard Lead Time14 weeks
Order Code4867242
Technical Datasheet
Coaxial Cable TypeRG214, RG214/U
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter10.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC II
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG214, RG214/U
Reel Length (Imperial)
3.3ft
External Diameter
10.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PVC II
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
