Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_600-RS-FRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4867253
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$93.920 (S$102.3728) |
| 5+ | S$90.790 (S$98.9611) |
| 10+ | S$87.660 (S$95.5494) |
Price for:1 Metre
Minimum: 1
Multiple: 1
S$93.92 (S$102.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSPUMA_600-RS-FRCopy
Manufacturer Standard Lead Time16 weeks
Order Code4867253
Technical Datasheet
Coaxial Cable TypeSPUMA_600-RS-FR
Conductor Area CSA-
Conductor MaterialCopper Clad Aluminium
External Diameter15mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPU
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.280ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
SPUMA_600-RS-FR
Conductor Material
Copper Clad Aluminium
Impedance
50ohm
Jacket Material
TPU
Product Range
-
Reel Length (Metric)
1m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
-
External Diameter
15mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.280ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
