Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,588.590 (S$1,731.5631) |
| 5+ | S$1,390.020 (S$1,515.1218) |
| 10+ | S$1,151.730 (S$1,255.3857) |
| 25+ | S$1,090.520 (S$1,188.6668) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$1,588.59 (S$1,731.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM_86_CTCopy
Order Code5107160
Technical Datasheet
Coaxial Cable TypeHand Formable (RG405)
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter2.15mm
Impedance50ohm
Jacket Colour-
Jacket Material-
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Wire Gauge-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
Hand Formable (RG405)
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
-
Product Range
-
Reel Length (Metric)
1m
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
External Diameter
2.15mm
Jacket Colour
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
3.3ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
