Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT3A-4EAF20Copy
Manufacturer Standard Lead Time17 weeks
Order Code4917310
Product RangeGT3 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$121.320 (S$132.2388) |
Price for:Each
Minimum: 5
Multiple: 5
S$606.60 (S$661.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3A-4EAF20Copy
Manufacturer Standard Lead Time17 weeks
Order Code4917310
Product RangeGT3 Series
Technical Datasheet
Product RangeGT3 Series
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max180h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GT3 Series
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (04-Feb-2026)
No. of Timing Ranges
4Ranges
Time Max
180h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
