Print Page
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.200 (S$17.658) |
| 5+ | S$15.110 (S$16.4699) |
| 10+ | S$14.020 (S$15.2818) |
| 20+ | S$13.770 (S$15.0093) |
| 50+ | S$13.520 (S$14.7368) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.20 (S$17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHA-C60Copy
Manufacturer Standard Lead Time19 weeks
Order Code4838557
Product RangeL6 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder Lug
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithIdec L6 Series Pushbutton and Selector Switches
Contact Voltage DC Max125V
Product RangeL6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Quick Connect, Solder Lug
Contact Current Max
5A
For Use With
Idec L6 Series Pushbutton and Selector Switches
Product Range
L6 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

