Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE2G-21SCE-L-LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4838528
Product RangeHE2G Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$671.750 (S$732.2075) |
Price for:Each
Minimum: 1
Multiple: 1
S$671.75 (S$732.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE2G-21SCE-L-LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4838528
Product RangeHE2G Series
Technical Datasheet
Product RangeHE2G Series
Contact ConfigurationSPST-NC, DPST-NC, DPDT, DPDT
Switch Terminals6 Pin Connector
Contact Voltage AC Max125V
Contact Current AC Max1A
IP RatingIP65
Contact Voltage DC Max30V
Contact Current DC Max1A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HE2G Series
Switch Terminals
6 Pin Connector
Contact Current AC Max
1A
Contact Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NC, DPST-NC, DPDT, DPDT
Contact Voltage AC Max
125V
IP Rating
IP65
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
