Print Page
HS5L-VG7Y4M-G
Safety Interlock Switch, HS5L Series, SPST-NO, 3PST-NC, Spring Clamp, 125 V, 2.5 A, IP67
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HS5L-VG7Y4M-GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4848816 |
| Product Range | HS5L Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$303.840 (S$331.1856) |
Price for:Each
Minimum: 1
Multiple: 1
S$303.84 (S$331.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HS5L-VG7Y4M-GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4848816 |
| Product Range | HS5L Series |
| Technical Datasheet | |
| Product Range | HS5L Series |
| Contact Configuration | SPST-NO, 3PST-NC |
| Switch Terminals | Spring Clamp |
| Contact Voltage AC Max | 125V |
| Contact Current AC Max | 2.5A |
| IP Rating | IP67 |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 2.5A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | HS5L Series |
|---|---|
| Switch Terminals | Spring Clamp |
| Contact Current AC Max | 2.5A |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST-NO, 3PST-NC |
|---|---|
| Contact Voltage AC Max | 125V |
| IP Rating | IP67 |
| Contact Current DC Max | 2.5A |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
