Print Page
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.600 (S$44.254) |
| 5+ | S$39.800 (S$43.382) |
| 10+ | S$38.980 (S$42.4882) |
| 25+ | S$38.170 (S$41.6053) |
| 50+ | S$37.350 (S$40.7115) |
| 100+ | S$36.540 (S$39.8286) |
| 250+ | S$35.730 (S$38.9457) |
| 5000+ | S$34.920 (S$38.0628) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.60 (S$44.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | HW1B-M1P11GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 3679153 |
| Product Range | HW Series |
| Technical Datasheet | |
| Product Range | HW Series |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 110V |
| Contact Current DC Max | 10A |
| Switch Mounting | Panel Mount |
| Switch Terminals | Push In |
| Illumination Colour | Non Illuminated |
| Panel Cutout (H x W) | - |
Technical Specifications
| Product Range | HW Series |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Green |
| Contact Current DC Max | 10A |
| Switch Terminals | Push In |
| Panel Cutout (H x W) | - |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Pushbutton Actuator Style | Round Flush |
| Contact Voltage VAC | 110V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Non Illuminated |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046766 |

