Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.160 (S$23.0644) |
| 5+ | S$20.970 (S$22.8573) |
| 10+ | S$20.770 (S$22.6393) |
| 20+ | S$20.580 (S$22.4322) |
| 50+ | S$20.380 (S$22.2142) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.16 (S$23.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH2V2-UAC24VCopy
Manufacturer Standard Lead Time37 weeks
Order Code4815382
Product RangeRH Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeRH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance152ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
110V
Contact Voltage VDC
30V
Coil Resistance
152ohm
Coil Voltage
24VAC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037

