Print Page
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.980 (S$15.2382) |
| 5+ | S$13.620 (S$14.8458) |
| 10+ | S$13.260 (S$14.4534) |
| 20+ | S$12.900 (S$14.061) |
| 50+ | S$12.540 (S$13.6686) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.98 (S$15.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SR3B-05 is a SR3B series, 11-blade, snap-mount/surface mount relay socket.
- Terminal/torque is M3.5 screws with captive wire clamp (9 - 11.5 in•lbs)
- Wire size is maximum up to 2–#12AWG
- 300V, 15A (10A) electrical rating
- RR1BA, RR2BA, RR3B compatible relays
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
RR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

