Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SW1A-W1C-MK1527Copy |
| Order Code | 5128585 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$125.070 (S$136.3263) |
Price for:Each
Minimum: 1
Multiple: 1
S$125.07 (S$136.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SW1A-W1C-MK1527Copy |
| Order Code | 5128585 |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | WindLDR PLC, WindO/I-NV3 and WindO/I-NV4 Software Tools |
| Supply Voltage Max | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | - |
|---|---|
| Kit Contents | WindLDR PLC, WindO/I-NV3 and WindO/I-NV4 Software Tools |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85312095 |
| US ECCN: | 5D992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
