Print Page
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$84.660 (S$92.2794) |
| 5+ | S$82.150 (S$89.5435) |
| 10+ | S$79.630 (S$86.7967) |
| 20+ | S$78.040 (S$85.0636) |
Price for:Each
Minimum: 1
Multiple: 1
S$84.66 (S$92.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-LV422Q4M-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4802665
Product RangeXW Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPST-NC
Switch OperationPushlock Turn Reset/Push-Pull
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
Product RangeXW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
XW1E-LV422Q4M-R is an XW series emergency stop switch. The original “Safe break action” ensures that the contacts open when the contact block is detached from the operator. Applicable standards include IEC60947-5-1, EN60947-5-1, IEC60947-5-5, EN60947-5-5, JIS C8201-5-1, UL508, UL991, NFPA79, CSA C22.2 No. 14, GB14048.5.
- Direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
- Safety lock mechanism (IEC60947-5-5, 6.2)
- Degree of protection IP65, IP67 (IEC60529)
- Durable, gold-plated silver contact
- 50mohm maximum (initial value) contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 125V AC contact voltage
- 5A contact current
- 2.5kV impulse withstand voltage
- Panel front: IP65, IP67 (IEC 60529) degree of protection
Technical Specifications
Contact Configuration
DPST-NO, DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Turn Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

