Print Page
112020
Safety Interlock Switch, Idecode, WPC Series, SPST-NO, DPST-NC, Cable with 8 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 112020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836251 |
| Product Range | WPC Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$225.620 (S$245.9258) |
| 5+ | S$218.530 (S$238.1977) |
| 10+ | S$211.160 (S$230.1644) |
Price for:Each
Minimum: 1
Multiple: 1
S$225.62 (S$245.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 112020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836251 |
| Product Range | WPC Series |
| Technical Datasheet | |
| Product Range | WPC Series |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Terminals | Cable with 8 Pin M12 Connector |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 200mA |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | WPC Series |
|---|---|
| Switch Terminals | Cable with 8 Pin M12 Connector |
| Contact Current AC Max | - |
| Contact Voltage DC Max | 24V |
| SVHC | To Be Advised |
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Current DC Max | 200mA |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
