Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerIMAGE
Manufacturer Part No610061 WHITE 50MCopy
Order Code4317490
Technical Datasheet
Coaxial Cable TypeCX100
Conductor Area CSA-
Conductor MaterialCopper
External Diameter6.45mm
Impedance75ohm
Jacket ColourWhite
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Wire Gauge-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 610061 WHITE 50M
1 Product Found
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
CX100
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
50m
SVHC
No SVHC (15-Jun-2015)
Conductor Area CSA
-
External Diameter
6.45mm
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
164ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5
