Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerIMAGE
Manufacturer Part NoCX125DB BLACK 100MCopy
Order Code4317592
Technical Datasheet
Coaxial Cable TypeCX125DB
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter9.85mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (15-Jun-2015)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
CX125DB
Reel Length (Imperial)
328ft
External Diameter
9.85mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (15-Jun-2015)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
