Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.130M/12Copy
Order Code9632611
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.130M/12Copy
Order Code9632611
Technical Datasheet
Wire Size (AWG)20AWG to 14AWG
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Product Range-
Product Overview
The 20.130M/12 is a 12-way 10A Pluggable Terminal Block accepts 14 to 20AWG wire size. It has 1000MΩ or more at 500VDC insulation resistance and suitable for 14 to 20AWG electric wire. This type generally provides the most economical way of using a PCB terminal block and as such is extremely suitable for use in many applications.
- 1500VAC/minute Insulation withstand voltage
- -40 to 105°C Temperature range
Applications
Industrial, Security, Lighting
Technical Specifications
Wire Size (AWG)
20AWG to 14AWG
Wire Size AWG Max
14AWG
Product Range
-
Wire Size AWG Min
20AWG
Wire Connection Method
Screw
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
