Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.130M/6Copy |
| Order Code | 9632603 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.130M/6Copy |
| Order Code | 9632603 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 6Ways |
| Wire Size (AWG) | 20AWG to 14AWG |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
Product Overview
The 20.130M/6 is a 6-way 10A standard PCB Terminal Block accepts 14 to 20AWG wire size. It has 1000MΩ or more at 500VDC insulation resistance. This type generally provides the most economical way of using a PCB terminal block and as such is extremely suitable for use in many applications.
- 1500VAC/minute Insulation withstand voltage
- -40 to 105°C Temperature range
Applications
Industrial, Security, Lighting
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size (AWG) | 20AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (19-Jan-2021) |
| No. of Positions | 6Ways |
|---|---|
| Wire Size AWG Min | 20AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
