Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.700M/3Copy
Order Code9633332
Product Range700
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.700M/3Copy
Order Code9633332
Product Range700
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current28A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range700
Alternatives for 20.700M/3
3 Products Found
Product Overview
The 20.700M/3 is a 3-way standard vertical Modular Terminal Block with nickel-plated brass pins and steel screws. It has raising clamp and a PA66 housing. It accepts 24 to 12AWG wire range.
- 500MΩ Insulation resistance
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
28A
Block Orientation
Through Hole Right Angle
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
700
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
