Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.1550M/12Copy
Order Code9632808
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.1550M/12Copy
Order Code9632808
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions12Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
Alternatives for 21.1550M/12
1 Product Found
Product Overview
The 21.1550M/12 is a 12-way 8A green Pluggable Terminal Block accepts 22 to 16AWG wire size. It has 1000MΩ or more at 500VDC insulation resistance. It is made up of PBT housing with a M2/nickel-plated hard brass wire cage.
- 1000VAC/minute Insulation withstand voltage
- -40 to 120°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
12Ways
Wire Size (AWG)
28AWG to 16AWG
Conductor Area CSA
-
Rated Current
8A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
