Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.950M/8Copy
Order Code9633081
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.950M/8Copy
Order Code9633081
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 21.950M/8
5 Products Found
Product Overview
The 21.950M/8 is a 8-way 12A green Pluggable Terminal Block accepts 28 to 16AWG wire size. It has 500MΩ or more at 500VDC insulation resistance. It is made up of PA66 housing with a side cover, tin-plated bronze clamp and zinc-plated wire cage.
- 1500VAC/minute Insulation withstand voltage
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
SVHC
No SVHC (07-Jul-2017)
No. of Positions
8Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
-
Rated Current
12A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
