Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | FA4508-2DNCopy |
| Order Code | 9941444 |
| Product Range | FA Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | FA4508-2DNCopy |
| Order Code | 9941444 |
| Product Range | FA Series |
| Technical Datasheet | |
| Limit Switch Actuator | Plunger |
| Contact Current AC Max | 6A |
| Contact Voltage AC Max | 500V |
| Operating Force Max | 10N |
| Product Range | FA Series |
| Contact Current DC Max | 2.5A |
| Contact Voltage DC Max | 600V |
Technical Specifications
| Limit Switch Actuator | Plunger |
|---|---|
| Contact Voltage AC Max | 500V |
| Product Range | FA Series |
| Contact Voltage DC Max | 600V |
| Contact Current AC Max | 6A |
|---|---|
| Operating Force Max | 10N |
| Contact Current DC Max | 2.5A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
