Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY1A1230AC
Order Code1093995
Product RangeHY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY1A1230AC
Order Code1093995
Product RangeHY Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current30A
Product RangeHY Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance208kohm
Product Overview
The HY1A1230AC is a 1-pole High Capacity Relay with AC coil. This HY-series relay has 1NO (SPST) silver tin oxide contact, solder lug/push-on and quick-connect terminals with panel mount. 30A high capacity relay able to withstand momentary voltage drops to 50% rated. 3mm contact gap as standard and class-F insulation.
- Heavy load up to 7500VA
- 4000V for one minute Dielectric strength (coil to contact)
- 30ms Operate/release maximum time
- 100000 operations Min. electrical service life
- -55 to 70°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
208kohm
Coil Voltage
240VAC
Product Range
HY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09304