Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY1A124ACCopy
Order Code1093994
Product RangeHY Series
Your Part Number
No Longer Manufactured
Product Overview
The HY series High Capacity Relay with 30A high capacity relay able to withstand momentary voltage drops to 50% rated.
- Class-F insulation
- Heavy load up to 7500VA
- 3mm Contact gap as standard
Applications
Industrial
Technical Specifications
Coil Voltage
24VAC
Product Range
HY Series
Coil Resistance
300ohm
Contact Current
30A
Contact Voltage VAC
277VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
