Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY2A124AC
Order Code1093998
Product RangeHY Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY2A124AC
Order Code1093998
Product RangeHY Series
Technical Datasheet
Coil Voltage24VAC
Contact Current25A
Product RangeHY Series
Contact Voltage VAC277VAC
Coil Resistance300ohm
Alternatives for HY2A124AC
1 Product Found
Technical Specifications
Coil Voltage
24VAC
Product Range
HY Series
Coil Resistance
300ohm
Contact Current
25A
Contact Voltage VAC
277VAC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09325
