Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY41PN24ACCopy
Order Code1093979
Product RangeHY Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY41PN24ACCopy
Order Code1093979
Product RangeHY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Product RangeHY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance184ohm
Product Overview
The HY41PN24AC is a Miniature General-purpose Relay with AC coil. This HY-series relay has (4CO) 4PDT silver nickel contacts, quick-connect terminals with plug-in socket mount. Arc barriers prevent flashover between contacts. Manual operator for circuit testing with latch facility colour coded for AC/DC identification. Mechanical flag indicator showing armature operation. LED indicators showing coil energisation.
- 1500VAC Dielectric strength (coil to contact)
- 25ms Operate/release maximum time
- 100000 operations Min. electrical service life
- -55 to 70°C Ambient operating temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
184ohm
Coil Voltage
24VAC
Product Range
HY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
