Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | MCD10-S-10=24Copy |
| Order Code | 1293041 |
| Product Range | MCD Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | MCD10-S-10=24Copy |
| Order Code | 1293041 |
| Product Range | MCD Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | DIN Rail, Panel |
| Operating Voltage | 24VDC |
| Contact Configuration | 1NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | 4kW |
| Switching Current AC1 | 25A |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 24V |
| Switching Power AC1 | - |
| Load Current Resistive | - |
| Switching Current AC3 | 10A |
| Product Range | MCD Series |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 24VDC |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 25A |
| Coil Voltage VDC Nom | 24V |
| Load Current Resistive | - |
| Product Range | MCD Series |
| Relay Mounting | DIN Rail, Panel |
|---|---|
| Contact Configuration | 1NO |
| Switching Power AC3 | 4kW |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | 10A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85362010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .58 |
