Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2EDL2582F65XUMA1Copy |
| Order Code | 5150236 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.780 (S$3.0302) |
| 10+ | S$1.860 (S$2.0274) |
| 50+ | S$1.720 (S$1.8748) |
| 100+ | S$1.630 (S$1.7767) |
| 250+ | S$1.540 (S$1.6786) |
| 500+ | S$1.470 (S$1.6023) |
| 1000+ | S$1.440 (S$1.5696) |
| 2500+ | S$1.410 (S$1.5369) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.78 (S$3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | 2EDL2582F65XUMA1Copy |
| Order Code | 5150236 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | IGBT, Si and SiC MOSFET |
| No. of Pins | 8Pins |
| IC Case / Package | DSO |
| IC Mounting | Surface Mount |
| Input Type | Logic |
| Source Current | 2.5A |
| Sink Current | 2.5A |
| Supply Voltage Min | 12.3V |
| Supply Voltage Max | 20V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 55ns |
| Output Delay | 55ns |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | 2.5A |
| Supply Voltage Min | 12.3V |
| Operating Temperature Min | -40°C |
| Input Delay | 55ns |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | IGBT, Si and SiC MOSFET |
| IC Case / Package | DSO |
| Input Type | Logic |
| Sink Current | 2.5A |
| Supply Voltage Max | 20V |
| Operating Temperature Max | 125°C |
| Output Delay | 55ns |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
