AUIPS1052GTR
Power Load Distribution Switch IC, Low Side, 2 Outputs, 5.5 V in, 2.8 A, 0.16 ohm, SOIC-8

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AUIPS1052GTRCopy |
| Order Code | 2577216 |
| Product Range | AUIPS1052G |
| Also Known As | SP001512614 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | AUIPS1052GTRCopy |
| Order Code | 2577216 |
| Product Range | AUIPS1052G |
| Also Known As | SP001512614 |
| Technical Datasheet | |
| Power Load Switch Type | Low Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 2.8A |
| On State Resistance | 0.16ohm |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | - |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | AUIPS1052G |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | SOIC |
Product Overview
The AUIPS1052GTR is an Intelligent Power Switch (IPS) featuring low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. The AUIPS1052G is a dual channel device. This device offer protections and the high reliability required in harsh environments. Each switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 3A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Short-circuit protection
- 12V application
- Slow and fast devices
- Active clamp
- Low current and logic level input
- Optimized turn on/off for EMI
- Diagnostic on the input current
- Over temperature shut own
- Over current shutdown
Applications
Power Management
Technical Specifications
| Power Load Switch Type | Low Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.16ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 2.8A |
| IC Case / Package | SOIC |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | AUIPS1052G |
| SVHC | No SVHC (17-Dec-2015) |
| Distribution Switch Case Style | SOIC |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000165 |
