Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR151E6327HTSA1
Order Code2480897
Product RangeBAR15
Also Known AsBAR 15-1 E6327, SP000010163
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If12ohm
Reverse Voltage100V
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode Capacitance0.5pF
Forward Current140mA
Operating Temperature Max125°C
Forward Voltage1.25V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR15
SVHCNo SVHC (08-Jul-2021)
Product Overview
The BAR 15-1 E6327 is a Silicon PIN Diode with common cathode configuration and long-term stability of electrical characteristics. It is suitable for RF switch and RF attenuator for frequencies above 10MHz.
- Low distortion factor
- -55 to 125°C Operating temperature range
Applications
Automotive, RF Communications, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
140mA
Forward Voltage
1.25V
Diode Mounting
Surface Mount
SVHC
No SVHC (08-Jul-2021)
Resistance @ If
12ohm
Diode Case Style
SOT-23
Diode Capacitance
0.5pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR15
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008