Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP640
Order Code1095661
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4V
Power Dissipation200mW
Continuous Collector Current50mA
Transistor Case StyleSOT-343
No. of Pins3Pins
DC Current Gain hFE Min180hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
200mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
180hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
4V
Continuous Collector Current
50mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002