Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSR302NL6327HTSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel2480640RL Cut Tape2480640 |
| Also Known As | BSR302N L6327 , SP000257785 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.546 | S$2.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.546 (S$0.5951) |
| 10+ | S$0.326 (S$0.3553) |
| 100+ | S$0.285 (S$0.3106) |
| 500+ | S$0.237 (S$0.2583) |
| 1000+ | S$0.213 (S$0.2322) |
| 5000+ | S$0.198 (S$0.2158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSR302NL6327HTSA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel2480640RL Cut Tape2480640 |
| Also Known As | BSR302N L6327 , SP000257785 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 3.7A |
| Drain Source On State Resistance | 0.018ohm |
| Transistor Case Style | SC-59 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation | 500mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 3.7A |
| Transistor Case Style | SC-59 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 500mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 0.018ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.7V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000008 |
