Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS139 H6327Copy |
| Order Code | Re-Reel1056525RL Cut Tape1056525 |
| Also Known As | SP000702610 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSS139 H6327Copy |
| Order Code | Re-Reel1056525RL Cut Tape1056525 |
| Also Known As | SP000702610 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 250V |
| Continuous Drain Current Id | 40mA |
| Drain Source On State Resistance | 14ohm |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.4V |
| Power Dissipation | 360mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for BSS139 H6327
1 Product Found
Product Overview
The BSS139 H6327 is a SIPMOS® N-channel depletion mode Small Signal Transistor with one single component it is possible to realize a simple current regulator. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter and off-line voltage reference.
- dv/dt rated
- Halogen-free
- AEC-Q101 Qualified
Applications
Power Management, Automotive, Consumer Electronics, Communications & Networking
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 40mA |
| Transistor Case Style | SOT-23 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 360mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 250V |
|---|---|
| Drain Source On State Resistance | 14ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.4V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
