Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT4PHOSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code5070505
Product Range62mm C-Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$201.950 (S$220.1255) |
| 5+ | S$185.950 (S$202.6855) |
| 10+ | S$170.230 (S$185.5507) |
Price for:Each
Minimum: 1
Multiple: 1
S$201.95 (S$220.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT4PHOSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code5070505
Product Range62mm C-Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current300mA
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product Range62mm C-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4
Product Range
62mm C-Series
Continuous Collector Current
300mA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
