Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPP80N06S2L07AKSA1Copy |
| Order Code | 1214276 |
| Also Known As | IPP80N06S2L-07 , SP000218831 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPP80N06S2L07AKSA1Copy |
| Order Code | 1214276 |
| Also Known As | IPP80N06S2L-07 , SP000218831 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 80A |
| Drain Source On State Resistance | 0.01ohm |
| Transistor Case Style | TO-220AB |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 210W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
Product Overview
The IPP80N06S2L-07 is a N-channel MOSFET Transistor with high current and low switching capability.
- N-channel- Enhancement Mode
- Automotive AEC Q101 Qualified
- MSL1 up to 260°C Peak Reflow
- 100% Avalanche Tested
- Lowest Switching and Conduction Power Losses for Highest Thermal Efficiency
- Optimized Total Gate Charge Enables Smaller Driver Output Stages
Applications
Lighting, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 80A |
| Transistor Case Style | TO-220AB |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 210W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.01ohm |
| Transistor Mounting | Through Hole |
| Gate Source Threshold Voltage Max | 1.6V |
| No. of Pins | 3Pins |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
