Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPS1041LPBFCopy |
| Order Code | Re-Reel1385472RL Cut Tape1385472 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPS1041LPBFCopy |
| Order Code | Re-Reel1385472RL Cut Tape1385472 |
| Technical Datasheet | |
| Power Load Switch Type | Low Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 1.95A |
| On State Resistance | 0.08ohm |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active Low |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (17-Dec-2015) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-223 |
Technical Specifications
| Power Load Switch Type | Low Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.08ohm |
| No. of Pins | 3Pins |
| On / Enable Input Polarity | Active Low |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.95A |
| IC Case / Package | SOT-223 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
| Distribution Switch Case Style | SOT-223 |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000124 |
