
Product Information
Product Overview
The IPS2041LPBF is a 3-terminal 1-channel Intelligent Power Switch features a low-side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protection and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165°C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations.
- Low current and logic level input
- Optimized turn ON/OFF for EMI
- Diagnostic on the input current
- IPS technology
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Low Side
5.5V
0.1ohm
3Pins
Active Low
-40°C
-
MSL 2 - 1 year
-
1Channels
1.4A
SOT-223
Yes
1Outputs
150°C
-
No SVHC (17-Dec-2015)
SOT-223
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
