You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPS6021SPBF

Intelligent Power Switch, High Side, Active High, 1 Output, 5.5V, 32A, TO-263-5

IPS6021SPBF - Intelligent Power Switch, High Side, Active High, 1 Output, 5.5V, 32A, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPS6021SPBF
Order Code:
1385496
Technical Datasheet:
IPS6021SPBF   Datasheet
See all Technical Docs

Product Overview

The IPS6021SPBF is a five terminal Intelligent Power Switch (IPS) for use in a high side configuration. It features short circuit, over-temperature, ESD protection, inductive load capability and diagnostic feedback. The output current is limited to the llim value. The current limitation is activated until the thermal protection acts. The over-temperature protection turns off the device if the junction temperature exceeds the Tshutdown value. It will automatically restart after the junction has cooled 7°C below the Tshutdown value. The reverse battery protection turns On the MOSFET. A diagnostic pin provides different voltage levels for each fault condition. The double level shifter circuitry will allow large offsets between the logic and load ground.
  • Over-temperature shutdown (with auto-restart)
  • Short-circuit protection (current limit)
  • Reverse battery protection (turns On the MOSFET)
  • Full diagnostic capability (short-circuit to battery)
  • Active clamp
  • Open load detection in on and off state
  • Ground loss protection
  • Logic ground isolated from power ground

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side

:
5.5V

:
32A

:
0.024ohm

:
TO-263 (D2PAK)

:
5Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

S$6.53 ( S$6.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ S$6.53 (S$6.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ S$5.85 (S$6.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ S$5.27 (S$5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ S$4.47 (S$4.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ S$4.03 (S$4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ S$3.69 (S$3.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange