Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIQEH42NE2LM7ZCGSCATMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4911539
Product RangeOptiMOS 7 Series
Your Part Number
5,970 In Stock
Need more?
5,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.920 (S$7.5428) |
| 10+ | S$4.850 (S$5.2865) |
| 100+ | S$3.740 (S$4.0766) |
| 500+ | S$3.270 (S$3.5643) |
| 1000+ | S$3.080 (S$3.3572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.92 (S$7.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQEH42NE2LM7ZCGSCATMA1Copy
Manufacturer Standard Lead Time52 weeks
Order Code4911539
Product RangeOptiMOS 7 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id460A
Drain Source On State Resistance420µohm
Transistor Case StyleWHTFN-EP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation150W
No. of Pins9Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
460A
Transistor Case Style
WHTFN-EP
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
420µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
9Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
